Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc

RS Stock No.: 793-1611Brand: C & KManufacturers Part No.: KSA0M411 LFTRDistrelec Article No.: 30259913
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

PC Terminal

Actuator Type

Side, Top

Length

7.4mm

Width

7.4mm

Dimensions

7.4 x 7.4mm

Illuminated

No

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP60

Height

4.7mm

Operating Force

3 N

Voltage Rating

32V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Tactile Switches

All switches have a contact configuration of SPST N/O

Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm

Tactile

Stock information temporarily unavailable.

AED 2.99

AED 2.99 Each (ex VAT)

AED 3.14

AED 3.14 Each (inc. VAT)

C & K IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc
Select packaging type

AED 2.99

AED 2.99 Each (ex VAT)

AED 3.14

AED 3.14 Each (inc. VAT)

C & K IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

PC Terminal

Actuator Type

Side, Top

Length

7.4mm

Width

7.4mm

Dimensions

7.4 x 7.4mm

Illuminated

No

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP60

Height

4.7mm

Operating Force

3 N

Voltage Rating

32V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Tactile Switches

All switches have a contact configuration of SPST N/O

Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm

Tactile