Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IP60 Red Button Tactile Switch, SPST 10 mA @ 32 V dc 6.2mm Surface Mount

RS Stock No.: 102-406Brand: C & KManufacturers Part No.: KSL0M331 LFT
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Off-(On)

Actuator Length

6.2mm

Actuator Colour

Red

Actuator Type

Button

Dimensions

7.4 x 7.4 x 9.9mm

Mounting Type

Surface Mount

Contact Current Rating

10 mA @ 32 V dc

IP Rating

IP60

Height

9.9mm

Operating Force

1.3 N

Voltage Rating

32V dc

Minimum Operating Temperature

-40°C

Contact Material

Gold

Mechanical Life

1000000Operations

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

IP60 Red Button Tactile Switch, SPST 10 mA @ 32 V dc 6.2mm Surface Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

IP60 Red Button Tactile Switch, SPST 10 mA @ 32 V dc 6.2mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Off-(On)

Actuator Length

6.2mm

Actuator Colour

Red

Actuator Type

Button

Dimensions

7.4 x 7.4 x 9.9mm

Mounting Type

Surface Mount

Contact Current Rating

10 mA @ 32 V dc

IP Rating

IP60

Height

9.9mm

Operating Force

1.3 N

Voltage Rating

32V dc

Minimum Operating Temperature

-40°C

Contact Material

Gold

Mechanical Life

1000000Operations

Maximum Operating Temperature

+125°C

You may be interested in