C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount

RS Stock No.: 102-361Brand: C & KManufacturers Part No.: KSR221G LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off-(On)

Actuator Length

0.75mm

Actuator Type

Button

Dimensions

6 x 3.8 x 2.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Voltage Rating

32V dc

Operating Force

2 N

Height

2.5mm

Mechanical Life

200000Operations

Maximum Operating Temperature

+85°C

Contact Material

Silver

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Sub-miniature, surface mount

1N or 2N operating force types
Gullwing terminal type. Solder temperature: 200 to 230°C For 10 to 15 Seconds (Infrared Reflow Soldering); 255 °C For <5 Seconds (Double-Wave Machine); 215 °C for <60 Seconds (Vapour Phase Reflow Soldering)
Dimensions: H2.5mm x W7mm x D3.7mm

You may be interested in
C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
AED 3.969Each (In a Pack of 10) (ex VAT)
Tactile Switch
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 27.82

AED 2.782 Each (In a Pack of 10) (ex VAT)

AED 29.21

AED 2.921 Each (In a Pack of 10) (inc. VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount

AED 27.82

AED 2.782 Each (In a Pack of 10) (ex VAT)

AED 29.21

AED 2.921 Each (In a Pack of 10) (inc. VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
AED 3.969Each (In a Pack of 10) (ex VAT)
Tactile Switch
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off-(On)

Actuator Length

0.75mm

Actuator Type

Button

Dimensions

6 x 3.8 x 2.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Voltage Rating

32V dc

Operating Force

2 N

Height

2.5mm

Mechanical Life

200000Operations

Maximum Operating Temperature

+85°C

Contact Material

Silver

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Sub-miniature, surface mount

1N or 2N operating force types
Gullwing terminal type. Solder temperature: 200 to 230°C For 10 to 15 Seconds (Infrared Reflow Soldering); 255 °C For <5 Seconds (Double-Wave Machine); 215 °C for <60 Seconds (Vapour Phase Reflow Soldering)
Dimensions: H2.5mm x W7mm x D3.7mm

You may be interested in
C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
AED 3.969Each (In a Pack of 10) (ex VAT)
Tactile Switch
P.O.A.Each (In a Pack of 10) (ex VAT)