Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
SMT
Switch Operation
Momentary, Off
Actuator Colour
Silver
Actuator Type
Standard
Mounting Type
Surface Mount
Contact Current Rating
20 mA
IP Rating
IP60
Country of Origin
China
AED 9,350.00
AED 1.10 Each (On a Reel of 8500) (ex VAT)
AED 9,817.50
AED 1.155 Each (On a Reel of 8500) (inc. VAT)
8500
AED 9,350.00
AED 1.10 Each (On a Reel of 8500) (ex VAT)
AED 9,817.50
AED 1.155 Each (On a Reel of 8500) (inc. VAT)
8500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
SMT
Switch Operation
Momentary, Off
Actuator Colour
Silver
Actuator Type
Standard
Mounting Type
Surface Mount
Contact Current Rating
20 mA
IP Rating
IP60
Country of Origin
China