Technical Document
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
Panel Mount
Contact Current Rating
11 A @ 250 V ac
Terminal Type
Solder
Actuator Type
Slide
Length
27.48mm
Width
17.68mm
Depth
17.68mm
Dimensions
27.48 x 17.55 x 17.68mm
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Actuator Material
Glass Fibre Reinforced Acetal
Product details
C&K - LP Series Slide Switches
2-position snap-in panel mount
Available with a black lever(stock no 249-3000 & 249-3016) or red lever (stock no. 249-3038)
Stock nos 249-3016 & 249-3038 have ON OFF housing markings
No of operations; 10000 under full load min.
Silver contacts
Glass Filled Acetal actuator and Nylon 6.6 (UL 94-V2) case
AED 35.02
AED 35.02 Each (ex VAT)
AED 36.77
AED 36.77 Each (inc. VAT)
1
AED 35.02
AED 35.02 Each (ex VAT)
AED 36.77
AED 36.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
Panel Mount
Contact Current Rating
11 A @ 250 V ac
Terminal Type
Solder
Actuator Type
Slide
Length
27.48mm
Width
17.68mm
Depth
17.68mm
Dimensions
27.48 x 17.55 x 17.68mm
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Actuator Material
Glass Fibre Reinforced Acetal
Product details
C&K - LP Series Slide Switches
2-position snap-in panel mount
Available with a black lever(stock no 249-3000 & 249-3016) or red lever (stock no. 249-3038)
Stock nos 249-3016 & 249-3038 have ON OFF housing markings
No of operations; 10000 under full load min.
Silver contacts
Glass Filled Acetal actuator and Nylon 6.6 (UL 94-V2) case