Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
SPST-NO
Actuator Colour
Black
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.6 VA
Country of Origin
China
Stock information temporarily unavailable.
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
10
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.258 | AED 22.58 |
50 - 90 | AED 2.152 | AED 21.52 |
100 - 240 | AED 1.942 | AED 19.42 |
250+ | AED 1.942 | AED 19.42 |
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
SPST-NO
Actuator Colour
Black
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.6 VA
Country of Origin
China