Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K, 12 Position SPST Rotary Switch, 150 mA, Solder

RS Stock No.: 153-4169Brand: C & KManufacturers Part No.: RTAP31S12WFLSP
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

150 mA

Number of Switch Positions

12

Number of Contacts

12

Voltage Rating

60V

Depth

22mm

Width

22mm

Dimensions

22 x 22 x 25.8mm

Mounting Type

Panel Mount

Terminal Type

Solder

Application

Appliances, Building Automation, Electronic Alarm Systems, HVAC Air Conditioning, Medical

Case Material

Thermoplastic

Contact Material

Brass

Height

25.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Angle of Throw

30°

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,041.20

AED 42.525 Each (In a Tray of 48) (ex VAT)

AED 2,143.26

AED 44.651 Each (In a Tray of 48) (inc. VAT)

C & K, 12 Position SPST Rotary Switch, 150 mA, Solder

AED 2,041.20

AED 42.525 Each (In a Tray of 48) (ex VAT)

AED 2,143.26

AED 44.651 Each (In a Tray of 48) (inc. VAT)

C & K, 12 Position SPST Rotary Switch, 150 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

150 mA

Number of Switch Positions

12

Number of Contacts

12

Voltage Rating

60V

Depth

22mm

Width

22mm

Dimensions

22 x 22 x 25.8mm

Mounting Type

Panel Mount

Terminal Type

Solder

Application

Appliances, Building Automation, Electronic Alarm Systems, HVAC Air Conditioning, Medical

Case Material

Thermoplastic

Contact Material

Brass

Height

25.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Angle of Throw

30°

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more