C & K Rotary Coded DIP Switch

RS Stock No.: 153-4170Brand: C & KManufacturers Part No.: RTE0400G04
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Brand

C & K

Mounting Type

Surface Mount

Terminal Type

Solder

Number of Switch Positions

4

Number of Contacts

10

Contact Current Rating

100 mA

Voltage Rating

30V dc

Height

3.75mm

Width

10mm

Depth

5.08mm

Country of Origin

France

Stock information temporarily unavailable.

AED 15,115.17

AED 15,115.17 1 Reel of 1250 (ex VAT)

AED 15,870.93

AED 15,870.93 1 Reel of 1250 (inc. VAT)

C & K Rotary Coded DIP Switch

AED 15,115.17

AED 15,115.17 1 Reel of 1250 (ex VAT)

AED 15,870.93

AED 15,870.93 1 Reel of 1250 (inc. VAT)

C & K Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Mounting Type

Surface Mount

Terminal Type

Solder

Number of Switch Positions

4

Number of Contacts

10

Contact Current Rating

100 mA

Voltage Rating

30V dc

Height

3.75mm

Width

10mm

Depth

5.08mm

Country of Origin

France