C & K Panel Mount Slide Switch DPDT 12 A @ 125 V ac Slide

RS Stock No.: 175-9703Brand: C & KManufacturers Part No.: S602031SS03QDistrelec Article No.: 30258682
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Panel Mount

Contact Current Rating

12 A @ 125 V ac

Terminal Type

Solder

Actuator Type

Slide

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Country of Origin

Costa Rica

Product details

C&K - S Series Slide Switches

The S series slide switches are designed for use in a wide variety of applications including portable tools, small appliances and floor care products. They feature a high current rating of 6A at 250 Vac yet are still manufactured in a compact housing.

2 position
PCB (stock no. 175-9674) and panel mount (stock no. 175-9703)
No of operations; 10000 under full load min.
Silver contacts
Actuator Diameter 7.11 mm
Nylon 6.6 (UL 94-V2) actuator and case

Stock information temporarily unavailable.

AED 23.94

AED 23.94 Each (ex VAT)

AED 25.14

AED 25.14 Each (inc. VAT)

C & K Panel Mount Slide Switch DPDT 12 A @ 125 V ac Slide

AED 23.94

AED 23.94 Each (ex VAT)

AED 25.14

AED 25.14 Each (inc. VAT)

C & K Panel Mount Slide Switch DPDT 12 A @ 125 V ac Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 23.94
25 - 99AED 21.21
100 - 249AED 19.64
250+AED 19.42

Technical Document

Specifications

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Panel Mount

Contact Current Rating

12 A @ 125 V ac

Terminal Type

Solder

Actuator Type

Slide

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Country of Origin

Costa Rica

Product details

C&K - S Series Slide Switches

The S series slide switches are designed for use in a wide variety of applications including portable tools, small appliances and floor care products. They feature a high current rating of 6A at 250 Vac yet are still manufactured in a compact housing.

2 position
PCB (stock no. 175-9674) and panel mount (stock no. 175-9703)
No of operations; 10000 under full load min.
Silver contacts
Actuator Diameter 7.11 mm
Nylon 6.6 (UL 94-V2) actuator and case