Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Tact Switch, SPDT 10 mA@ 24 V dc

RS Stock No.: 174-2862Brand: C & KManufacturers Part No.: SET BK AU OA
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

Non-Latching

Contact Current Rating

10 mA@ 24 V dc

Contact Material

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Product details

SE series switch keys

Rocker switch keys with pushbutton function (OA) or switch function (EE). Particularly suitable for low cuts in current.
1 inverter electrical function, non-short-circuiting
Sealed to dust.

You may be interested in
Stock information temporarily unavailable.

AED 41.32

AED 41.32 Each (ex VAT)

AED 43.39

AED 43.39 Each (inc. VAT)

C & K Tact Switch, SPDT 10 mA@ 24 V dc

AED 41.32

AED 41.32 Each (ex VAT)

AED 43.39

AED 43.39 Each (inc. VAT)

C & K Tact Switch, SPDT 10 mA@ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 41.32
25 - 99AED 35.70
100 - 249AED 34.86
250 - 499AED 33.92
500+AED 33.18
You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

Non-Latching

Contact Current Rating

10 mA@ 24 V dc

Contact Material

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Product details

SE series switch keys

Rocker switch keys with pushbutton function (OA) or switch function (EE). Particularly suitable for low cuts in current.
1 inverter electrical function, non-short-circuiting
Sealed to dust.

You may be interested in