C & K Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

RS Stock No.: 283-8970Brand: C & KManufacturers Part No.: T103SCFZQE
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

7.11mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

T Series - Sealed

Panel mounted, single pole switches
Epoxy sealed terminals (washable)
Internal gasket on the lever
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6; Diallyl Phthalate (UL 94 V-0) case

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 12.08

AED 12.08 Each (ex VAT)

AED 12.68

AED 12.68 Each (inc. VAT)

C & K Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

AED 12.08

AED 12.08 Each (ex VAT)

AED 12.68

AED 12.68 Each (inc. VAT)

C & K Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

7.11mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

T Series - Sealed

Panel mounted, single pole switches
Epoxy sealed terminals (washable)
Internal gasket on the lever
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6; Diallyl Phthalate (UL 94 V-0) case

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in