Technical Document
Specifications
Brand
C & KNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Flush, Recessed, Slide
Contact Current Rating
25 mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V ac
Country of Origin
China
AED 93.19
AED 18.638 Each (In a Pack of 5) (ex VAT)
AED 97.85
AED 19.57 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 93.19
AED 18.638 Each (In a Pack of 5) (ex VAT)
AED 97.85
AED 19.57 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | AED 18.638 | AED 93.19 |
15 - 45 | AED 17.692 | AED 88.46 |
50 - 95 | AED 15.855 | AED 79.28 |
100 - 245 | AED 15.278 | AED 76.39 |
250+ | AED 14.805 | AED 74.02 |
Technical Document
Specifications
Brand
C & KNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Flush, Recessed, Slide
Contact Current Rating
25 mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V ac
Country of Origin
China