C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount

RS Stock No.: 248-6716Brand: C & KManufacturers Part No.: KSC1131J LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Silver

Actuator Type

Hard Actuator

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

France

Stock information temporarily unavailable.

AED 6.56

AED 1.312 Each (Supplied as a Tape) (ex VAT)

AED 6.89

AED 1.378 Each (Supplied as a Tape) (inc. VAT)

C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
Select packaging type

AED 6.56

AED 1.312 Each (Supplied as a Tape) (ex VAT)

AED 6.89

AED 1.378 Each (Supplied as a Tape) (inc. VAT)

C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 20AED 1.312AED 6.56
25 - 95AED 1.208AED 6.04
100 - 245AED 1.155AED 5.78
250 - 495AED 1.102AED 5.51
500+AED 1.05AED 5.25

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Silver

Actuator Type

Hard Actuator

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

France