Technical Document
Specifications
Brand
C & KActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
3 A @ 12 V dc, 3 A @ 125 V ac
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
130 g
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Case Material
Polyamide
Voltage Rating
12 V dc, 125V ac
Standards Met
cULus Recognized, ENEC, UL 1054, UL 61058-1
Operating Temperature Range
-40 → +85°C
Stock information temporarily unavailable.
Please check again later.
AED 24.15
Each (ex VAT)
AED 25.36
Each (inc VAT)
1
AED 24.15
Each (ex VAT)
AED 25.36
Each (inc VAT)
1
Technical Document
Specifications
Brand
C & KActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
3 A @ 12 V dc, 3 A @ 125 V ac
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
130 g
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Case Material
Polyamide
Voltage Rating
12 V dc, 125V ac
Standards Met
cULus Recognized, ENEC, UL 1054, UL 61058-1
Operating Temperature Range
-40 → +85°C