C-Safe BT11 's Navy Combat Trousers 36in W

RS Stock No.: 237-6655Brand: C-SafeManufacturers Part No.: BT11T-36
View all in Trousers

Technical Document

Specifications

Brand

C-Safe

Gender

Men

Colour

Navy

Style

Combat Trousers

Waist Size Imperial

36in

Waist Size (Imperial)

36in

Waist Size Metric

91cm

Waist Size (Metric)

91cm

Series

BT11

Country of Origin

Cambodia

Stock information temporarily unavailable.

AED 132.04

AED 132.04 Each (ex VAT)

AED 138.64

AED 138.64 Each (inc. VAT)

C-Safe BT11 's Navy Combat Trousers 36in W

AED 132.04

AED 132.04 Each (ex VAT)

AED 138.64

AED 138.64 Each (inc. VAT)

C-Safe BT11 's Navy Combat Trousers 36in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C-Safe

Gender

Men

Colour

Navy

Style

Combat Trousers

Waist Size Imperial

36in

Waist Size (Imperial)

36in

Waist Size Metric

91cm

Waist Size (Metric)

91cm

Series

BT11

Country of Origin

Cambodia