C-Safe Yellow Hi-Vis Hi Vis Vest, XXL

RS Stock No.: 237-2782Brand: C-SafeManufacturers Part No.: HVW03 - XXL
View all in Hi Vis Vests

Technical Document

Specifications

Brand

C-Safe

Colour

Yellow

Size

XXL

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

4

Material Properties

Hi-Vis

Country of Origin

China

Stock information temporarily unavailable.

AED 24.15

AED 24.15 Each (ex VAT)

AED 25.36

AED 25.36 Each (inc. VAT)

C-Safe Yellow Hi-Vis Hi Vis Vest, XXL

AED 24.15

AED 24.15 Each (ex VAT)

AED 25.36

AED 25.36 Each (inc. VAT)

C-Safe Yellow Hi-Vis Hi Vis Vest, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C-Safe

Colour

Yellow

Size

XXL

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

4

Material Properties

Hi-Vis

Country of Origin

China