Technical Document
Specifications
Accessory Type
Bend Connector
Material
Steel
Width
300 mm
For Use With
Wire Cable Tray
Standards Met
EN 12329
Series
CM
Corrosion Protection Type
Ecologic Zinc Plating
Tray and Basket Type
Cable Tray
Country of Origin
France
AED 177.19
AED 7.088 Each (In a Pack of 25) (ex VAT)
AED 186.05
AED 7.442 Each (In a Pack of 25) (inc. VAT)
25
AED 177.19
AED 7.088 Each (In a Pack of 25) (ex VAT)
AED 186.05
AED 7.442 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 7.088 | AED 177.19 |
250+ | AED 6.51 | AED 162.75 |
Technical Document
Specifications
Accessory Type
Bend Connector
Material
Steel
Width
300 mm
For Use With
Wire Cable Tray
Standards Met
EN 12329
Series
CM
Corrosion Protection Type
Ecologic Zinc Plating
Tray and Basket Type
Cable Tray
Country of Origin
France