Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cablofil International COUPFIL 24 in Bolt Cutter

RS Stock No.: 262-0022Brand: Cablofil InternationalManufacturers Part No.: COUPFIL
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Overall Length

24 in

Country of Origin

France

Product details

Offset Head Profile Bolt Cutters

In addition to normal bolt, rod and bar cutting applications, they are also recommended for cutting Cablofil steel wire tray

You may be interested in
RS PRO 660 mm Alloy Steel Bolt Cutter
AED 984.11Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cablofil International COUPFIL 24 in Bolt Cutter

P.O.A.

Cablofil International COUPFIL 24 in Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 660 mm Alloy Steel Bolt Cutter
AED 984.11Each (ex VAT)

Technical Document

Specifications

Overall Length

24 in

Country of Origin

France

Product details

Offset Head Profile Bolt Cutters

In addition to normal bolt, rod and bar cutting applications, they are also recommended for cutting Cablofil steel wire tray

You may be interested in
RS PRO 660 mm Alloy Steel Bolt Cutter
AED 984.11Each (ex VAT)