Caddock 5Ω Power Film Resistor 20W ±1% MP821 5R 1%

RS Stock No.: 409-6639Brand: CaddockManufacturers Part No.: MP821 5R 1%
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

20W

Tolerance

±1%

Technology

Power Film

Series

MP821

Package/Case

TO-220

Temperature Coefficient

-20 → +50ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:

Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 53.66

AED 53.66 Each (ex VAT)

AED 56.34

AED 56.34 Each (inc. VAT)

Caddock 5Ω Power Film Resistor 20W ±1% MP821 5R 1%

AED 53.66

AED 53.66 Each (ex VAT)

AED 56.34

AED 56.34 Each (inc. VAT)

Caddock 5Ω Power Film Resistor 20W ±1% MP821 5R 1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 53.66
10 - 24AED 49.88
25 - 49AED 46.62
50 - 99AED 43.42
100+AED 39.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

20W

Tolerance

±1%

Technology

Power Film

Series

MP821

Package/Case

TO-220

Temperature Coefficient

-20 → +50ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:

Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in