Caddock 200mΩ Power Film Resistor 15W ±1% MP915-0.20-1%

RS Stock No.: 320-4693Brand: CaddockManufacturers Part No.: MP915-0.20-1%Distrelec Article No.: 30383947
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

200mΩ

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Temperature Coefficient

0 → +200ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Distrelec Product Id

30383947

Country of Origin

United States

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 25.62

AED 25.62 Each (ex VAT)

AED 26.90

AED 26.90 Each (inc. VAT)

Caddock 200mΩ Power Film Resistor 15W ±1% MP915-0.20-1%

AED 25.62

AED 25.62 Each (ex VAT)

AED 26.90

AED 26.90 Each (inc. VAT)

Caddock 200mΩ Power Film Resistor 15W ±1% MP915-0.20-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 25.62
25 - 49AED 23.84
50 - 99AED 22.26
100 - 249AED 20.79
250+AED 19.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

200mΩ

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Temperature Coefficient

0 → +200ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Distrelec Product Id

30383947

Country of Origin

United States

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in