Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Caddock 5Ω Power Film Resistor 15W ±1% MP915-5.00-1%

RS Stock No.: 320-4738Brand: CaddockManufacturers Part No.: MP915-5.00-1%Distrelec Article No.: 16061980
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 23.94

AED 23.94 Each (ex VAT)

AED 25.14

AED 25.14 Each (inc. VAT)

Caddock 5Ω Power Film Resistor 15W ±1% MP915-5.00-1%

AED 23.94

AED 23.94 Each (ex VAT)

AED 25.14

AED 25.14 Each (inc. VAT)

Caddock 5Ω Power Film Resistor 15W ±1% MP915-5.00-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 23.94
25 - 49AED 22.26
50 - 99AED 20.79
100 - 249AED 19.37
250+AED 17.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in