Caddock 20Ω Power Film Resistor 30W ±1% MP930-20.0-1%

RS Stock No.: 320-4980Brand: CaddockManufacturers Part No.: MP930-20.0-1%Distrelec Article No.: 16060545
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Distrelec Product Id

16060545

Country of Origin

United States

Product details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 24.94

AED 24.94 Each (ex VAT)

AED 26.19

AED 26.19 Each (inc. VAT)

Caddock 20Ω Power Film Resistor 30W ±1% MP930-20.0-1%

AED 24.94

AED 24.94 Each (ex VAT)

AED 26.19

AED 26.19 Each (inc. VAT)

Caddock 20Ω Power Film Resistor 30W ±1% MP930-20.0-1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.94
10 - 24AED 23.20
25 - 49AED 21.68
50 - 99AED 20.16
100+AED 18.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

20Ω

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Distrelec Product Id

16060545

Country of Origin

United States

Product details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in