Caddock SR10 20mΩ SMD Resistor ±1% 1W

RS Stock No.: 363-6797Brand: CaddockManufacturers Part No.: SR10-0.020-1%
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

20mΩ

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

0 → +200ppm/°C

Series

SR10

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Caddock SR Series PCB Current Sense Resistors

SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.

Features & Benefits:

Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 27.20

AED 27.20 Each (ex VAT)

AED 28.56

AED 28.56 Each (inc. VAT)

Caddock SR10 20mΩ SMD Resistor ±1% 1W

AED 27.20

AED 27.20 Each (ex VAT)

AED 28.56

AED 28.56 Each (inc. VAT)

Caddock SR10 20mΩ SMD Resistor ±1% 1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 27.20
25 - 49AED 25.30
50 - 99AED 23.10
100 - 249AED 21.21
250+AED 18.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

20mΩ

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

0 → +200ppm/°C

Series

SR10

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Caddock SR Series PCB Current Sense Resistors

SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.

Features & Benefits:

Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in