Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE GroupeCat.7 S/FTP Marine Approved, 305m Cat7, Grey, S/FTPShielded, Unterminated LSZH Sheath

RS Stock No.: 205-5053Brand: CAE GroupeManufacturers Part No.: 24016
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

Cat.7 S/FTP Marine Approved

LAN Category

Cat7

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Flame Retardant, Halogen Free

Number of Strands

8

Conductor Strand Type

Solid

Outer Diameter

8.3mm

American Wire Gauge

23 AWG

Cross Sectional Area

0.27 mm²

Cable Shape

Twisted Pair

Country of Origin

Netherlands

You may be interested in
RS PRO, 500m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
AED 4,240.881 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.

AED 9,780.44

AED 9,780.44 1 Reel of 305 Metres (ex VAT)

AED 10,269.46

AED 10,269.46 1 Reel of 305 Metres (inc. VAT)

CAE GroupeCat.7 S/FTP Marine Approved, 305m Cat7, Grey, S/FTPShielded, Unterminated LSZH Sheath

AED 9,780.44

AED 9,780.44 1 Reel of 305 Metres (ex VAT)

AED 10,269.46

AED 10,269.46 1 Reel of 305 Metres (inc. VAT)

CAE GroupeCat.7 S/FTP Marine Approved, 305m Cat7, Grey, S/FTPShielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
AED 4,240.881 Reel of 500 Metres (ex VAT)

Technical Document

Specifications

Series

Cat.7 S/FTP Marine Approved

LAN Category

Cat7

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Flame Retardant, Halogen Free

Number of Strands

8

Conductor Strand Type

Solid

Outer Diameter

8.3mm

American Wire Gauge

23 AWG

Cross Sectional Area

0.27 mm²

Cable Shape

Twisted Pair

Country of Origin

Netherlands

You may be interested in
RS PRO, 500m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
AED 4,240.881 Reel of 500 Metres (ex VAT)