Technical Document
Specifications
Brand
CAE GroupeSeries
HIFLEX-CY
Number of Cores
4
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Tinned Copper Braid
Minimum Bend Radius
7 x Diameter
Outer Diameter
7.2mm
Voltage Rating
300 V
Current Rating
6 A
Standards Met
Euroclass Eca, IEC 60228, IEC 60332-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
20 (Minimum) MΩ
Core Strands
2/0.34 mm²
Minimum Operating Temperature
-30°C
Earth Cable
No
Insulation material
PVC
Country of Origin
Italy
Product details
Hi-FLEX-CY-P multipair cables with overall shielding (LiYCY-P)
Hi-FLEX®-CY-P cables are used for data transmission in highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress.
Features and Benefits
Assembly in pairs avoids crosstalk disturbances
Assembly: in twisted pairs with PES tape
Overall shielding via tinned copper braid, 75% coverage
Supplied as a 50 m reel
Standards
IEC 60332-1
AED 905.42
AED 905.42 1 Reel of 50 (ex VAT)
AED 950.69
AED 950.69 1 Reel of 50 (inc. VAT)
1
AED 905.42
AED 905.42 1 Reel of 50 (ex VAT)
AED 950.69
AED 950.69 1 Reel of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAE GroupeSeries
HIFLEX-CY
Number of Cores
4
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Tinned Copper Braid
Minimum Bend Radius
7 x Diameter
Outer Diameter
7.2mm
Voltage Rating
300 V
Current Rating
6 A
Standards Met
Euroclass Eca, IEC 60228, IEC 60332-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
20 (Minimum) MΩ
Core Strands
2/0.34 mm²
Minimum Operating Temperature
-30°C
Earth Cable
No
Insulation material
PVC
Country of Origin
Italy
Product details
Hi-FLEX-CY-P multipair cables with overall shielding (LiYCY-P)
Hi-FLEX®-CY-P cables are used for data transmission in highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress.
Features and Benefits
Assembly in pairs avoids crosstalk disturbances
Assembly: in twisted pairs with PES tape
Overall shielding via tinned copper braid, 75% coverage
Supplied as a 50 m reel
Standards
IEC 60332-1