Technical Document
Specifications
Brand
CAE GroupeTerminated/Unterminated
Unterminated
Coaxial Type
RG11A/U
Outer Diameter
10.3mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
14.1 dB/100m @ 400MHz, 21.9 dB/100m @ 800MHz, 25.5 dB/100m @ 1GHz, 9.4 dB/100m @ 200MHz
Length
100m
Sheath Colour
Black
Fire Behaviour
Flame Retardant, Self-extinguishing
Conductor Strand Type
Stranded
Shielding
Red copper braid
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
7
Operating Temperature Range
-10 → +70 °C
Minimum Operating Temperature
-10°C
Standards Met
Euroclass Eca
Velocity ratio
66%
Insulation material
PE
Capacitance
67pF/m
Core Strands
7/0.4
Size of Strands
0.4 mm
Maximum Operating Temperature
+70°C
Conductor Material
Tinned Copper
Country of Origin
China
Product details
RG 11 A / U coaxial cable
Coaxial cable used for signal transmission in video-analog and video surveillance applications.
Standards
MIL-C-17
AED 2,034.01
AED 2,034.01 1 Reel of 100 Metres (ex VAT)
AED 2,135.71
AED 2,135.71 1 Reel of 100 Metres (inc. VAT)
1
AED 2,034.01
AED 2,034.01 1 Reel of 100 Metres (ex VAT)
AED 2,135.71
AED 2,135.71 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAE GroupeTerminated/Unterminated
Unterminated
Coaxial Type
RG11A/U
Outer Diameter
10.3mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
14.1 dB/100m @ 400MHz, 21.9 dB/100m @ 800MHz, 25.5 dB/100m @ 1GHz, 9.4 dB/100m @ 200MHz
Length
100m
Sheath Colour
Black
Fire Behaviour
Flame Retardant, Self-extinguishing
Conductor Strand Type
Stranded
Shielding
Red copper braid
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
7
Operating Temperature Range
-10 → +70 °C
Minimum Operating Temperature
-10°C
Standards Met
Euroclass Eca
Velocity ratio
66%
Insulation material
PE
Capacitance
67pF/m
Core Strands
7/0.4
Size of Strands
0.4 mm
Maximum Operating Temperature
+70°C
Conductor Material
Tinned Copper
Country of Origin
China
Product details
RG 11 A / U coaxial cable
Coaxial cable used for signal transmission in video-analog and video surveillance applications.
Standards
MIL-C-17