Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe 2 Core 20 Telecom Cable, Grey Sheath

RS Stock No.: 267-6741Brand: CAE GroupeManufacturers Part No.: SYT2220G50
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Number of Cores

2

Shield Type

Steel Tape Armoured

Outer Sheath Material

PVC

American Wire Gauge

20

Sheath Colour

Grey

Stock information temporarily unavailable.

AED 1,482.18

AED 1,482.18 1 Reel of 100 Metres (ex VAT)

AED 1,556.29

AED 1,556.29 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 2 Core 20 Telecom Cable, Grey Sheath

AED 1,482.18

AED 1,482.18 1 Reel of 100 Metres (ex VAT)

AED 1,556.29

AED 1,556.29 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 2 Core 20 Telecom Cable, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Number of Cores

2

Shield Type

Steel Tape Armoured

Outer Sheath Material

PVC

American Wire Gauge

20

Sheath Colour

Grey