Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

RS Stock No.: 226-851Brand: CAE GroupeManufacturers Part No.: SYT224G1
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Number of Cores

4

Length

100m

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

2

Sheath Colour

Grey

Series

SYT PLUS

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

4.6mm

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT

You may be interested in
Stock information temporarily unavailable.

AED 324.82

AED 324.82 1 Reel of 100 Metres (ex VAT)

AED 341.06

AED 341.06 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

AED 324.82

AED 324.82 1 Reel of 100 Metres (ex VAT)

AED 341.06

AED 341.06 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Number of Cores

4

Length

100m

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

2

Sheath Colour

Grey

Series

SYT PLUS

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

4.6mm

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT

You may be interested in