CAE Groupe 6 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

RS Stock No.: 226-621Brand: CAE GroupeManufacturers Part No.: SYT324G1
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Length

100m

Number of Cores

6

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Grey

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Series

SYT PLUS

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

5.1mm

Country of Origin

Italy

Product details

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT

You may be interested in
RS PRO 6 Core CW1308 Telephone Cable, White Sheath, 100m
AED 283.841 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 448.24

AED 448.24 1 Reel of 100 Metres (ex VAT)

AED 470.65

AED 470.65 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 6 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

AED 448.24

AED 448.24 1 Reel of 100 Metres (ex VAT)

AED 470.65

AED 470.65 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 6 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Core CW1308 Telephone Cable, White Sheath, 100m
AED 283.841 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Fire Behaviour

Flame Retardant

Length

100m

Number of Cores

6

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Grey

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Series

SYT PLUS

Voltage Rating

300 V

Number of Strands

1

Outer Diameter

5.1mm

Country of Origin

Italy

Product details

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT

You may be interested in
RS PRO 6 Core CW1308 Telephone Cable, White Sheath, 100m
AED 283.841 Reel of 100 Metres (ex VAT)