Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe 4 Core 20 Telephone Cable, Grey Sheath, 100m

RS Stock No.: 407-026Brand: CAE GroupeManufacturers Part No.: SYTAI220G10
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Length

100m

Number of Cores

4

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

American Wire Gauge

20

Conductor Material

Bare Copper

Number of Pairs

2

Sheath Colour

Grey

Outer Diameter

7.5mm

Number of Strands

1

Cable Shape

Multicore

Series

SYT AI

Voltage Rating

300 V

Country of Origin

Italy

Product details

SYT AI category 3 digital telephone cables

SYTAI category 3 digital telephone cable featuring an anti-inductive screen.
Single-strand red copper AWG20 core.
Polyethylene insulation.
Strap shielding.
The external sheath is in grey, lead-free PVC.

Standards

IEC 60332-1 or NF C 32-070 Cat. C2, RoHS

Cable SYT

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAE Groupe 4 Core 20 Telephone Cable, Grey Sheath, 100m

P.O.A.

CAE Groupe 4 Core 20 Telephone Cable, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

100m

Number of Cores

4

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

American Wire Gauge

20

Conductor Material

Bare Copper

Number of Pairs

2

Sheath Colour

Grey

Outer Diameter

7.5mm

Number of Strands

1

Cable Shape

Multicore

Series

SYT AI

Voltage Rating

300 V

Country of Origin

Italy

Product details

SYT AI category 3 digital telephone cables

SYTAI category 3 digital telephone cable featuring an anti-inductive screen.
Single-strand red copper AWG20 core.
Polyethylene insulation.
Strap shielding.
The external sheath is in grey, lead-free PVC.

Standards

IEC 60332-1 or NF C 32-070 Cat. C2, RoHS

Cable SYT

You may be interested in