Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAEMMC, 305m Cat6a, Black, S/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 136-7982Brand: CAE Multimedia ConnectManufacturers Part No.: ET426305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

MMC

LAN Category

Cat6a

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/26

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

6mm

American Wire Gauge

26AWG

Cross Sectional Area

0.128 mm²

Capacitance

452pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

EN 50173, IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-2, IEC 61156-5, TIA 568-C.2

Country of Origin

Tunisia

Product details

Cat 6a S/FTP LSZH Cable

The Cat6a Cable comprises of individual shielded pairs with aluminium foil and general braided cable S/FTP. Applications include IP security links, inside and outside IP cameras, all other types of IP terminals.

Features and Benefits

Excellent signal transmission
Double shielding
Used for the transmission of digital and analogue voice, data and video signals

Transmissions:

ISDN - RNIS
TOKEN ING 4/16 Mbits
100 VG-AnyLAN
TP-PMD/TP-DDI
ATM 155, 622 Mbits/s and 1.2Gbits
ETHERNET up to 1000BaseT on 90m
ETHERNET 10G BaseT on 60 m
IEEE 802.3 af and at - PoE and PoE+

Standards

CABLE STANDARDS: IEC 61156-5 CAT 6A on 60 m, IEC 60332-1, IEC 61034-2, IEC 60754-1/2. SYSTEM STANDARDS: ISO11801 Class Ea Ed 2.2, EN 50173 Class Ea, TIA 568-C.2 CAT6A

You may be interested in
Stock information temporarily unavailable.

AED 2,982.52

AED 2,982.52 1 Reel of 305 Metres (ex VAT)

AED 3,131.65

AED 3,131.65 1 Reel of 305 Metres (inc. VAT)

CAEMMC, 305m Cat6a, Black, S/FTP Shielded, Unterminated PVC Sheath

AED 2,982.52

AED 2,982.52 1 Reel of 305 Metres (ex VAT)

AED 3,131.65

AED 3,131.65 1 Reel of 305 Metres (inc. VAT)

CAEMMC, 305m Cat6a, Black, S/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

MMC

LAN Category

Cat6a

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/26

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

6mm

American Wire Gauge

26AWG

Cross Sectional Area

0.128 mm²

Capacitance

452pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

EN 50173, IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-2, IEC 61156-5, TIA 568-C.2

Country of Origin

Tunisia

Product details

Cat 6a S/FTP LSZH Cable

The Cat6a Cable comprises of individual shielded pairs with aluminium foil and general braided cable S/FTP. Applications include IP security links, inside and outside IP cameras, all other types of IP terminals.

Features and Benefits

Excellent signal transmission
Double shielding
Used for the transmission of digital and analogue voice, data and video signals

Transmissions:

ISDN - RNIS
TOKEN ING 4/16 Mbits
100 VG-AnyLAN
TP-PMD/TP-DDI
ATM 155, 622 Mbits/s and 1.2Gbits
ETHERNET up to 1000BaseT on 90m
ETHERNET 10G BaseT on 60 m
IEEE 802.3 af and at - PoE and PoE+

Standards

CABLE STANDARDS: IEC 61156-5 CAT 6A on 60 m, IEC 60332-1, IEC 61034-2, IEC 60754-1/2. SYSTEM STANDARDS: ISO11801 Class Ea Ed 2.2, EN 50173 Class Ea, TIA 568-C.2 CAT6A

You may be interested in