Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Multimedia Connect 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm

RS Stock No.: 259-2383Brand: CAE Multimedia ConnectManufacturers Part No.: TC1U6PSCDOM3
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

SC

Number Of Ports

6

Number of Populated Ports

6

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

482.6mm

Depth

245mm

Height

4.4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 677.98

AED 677.98 Each (ex VAT)

AED 711.88

AED 711.88 Each (inc. VAT)

CAE Multimedia Connect 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm

AED 677.98

AED 677.98 Each (ex VAT)

AED 711.88

AED 711.88 Each (inc. VAT)

CAE Multimedia Connect 6 Port SC Multimode Duplex Fibre Optic Patch Panel With 6 Ports Populated, 482.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

SC

Number Of Ports

6

Number of Populated Ports

6

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

482.6mm

Depth

245mm

Height

4.4mm

Country of Origin

China