Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAEMMC, 100m Cat6, Blue, U/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 226-801Brand: CAE Multimedia ConnectManufacturers Part No.: TX200P4FPBRS1
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

MMC

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

7/26

Fire Behaviour

IEC 60332-1

Conductor Strand Type

Stranded

Capacitance

42pF/m

Cross Sectional Area

0.128 mm²

Number of Strands

8

Outer Diameter

5.6mm

American Wire Gauge

26AWG

Standards Met

EIA, TIA

Cable Shape

Twisted Pair

Country of Origin

China

Product details

Category 6 U/FTP flexible cables, 250 MHz

The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.

Features and Benefits

• Assembled in pairs
• Performance exceeds current set limits
• Features a synthetic separating tape and tear wires
• Individual shielding for each twisted pair
• Minimum bend radius of 8 x the cable diameter

Typical Applications

Used for the transmission of digital and analogue voice, data and video signals.

Standards

IEC 61156-5 and EN 50288-5-2.

You may be interested in
Stock information temporarily unavailable.

AED 662.13

AED 662.13 1 Reel of 100 Metres (ex VAT)

AED 695.24

AED 695.24 1 Reel of 100 Metres (inc. VAT)

CAEMMC, 100m Cat6, Blue, U/FTP Shielded, Unterminated PVC Sheath

AED 662.13

AED 662.13 1 Reel of 100 Metres (ex VAT)

AED 695.24

AED 695.24 1 Reel of 100 Metres (inc. VAT)

CAEMMC, 100m Cat6, Blue, U/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

MMC

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

7/26

Fire Behaviour

IEC 60332-1

Conductor Strand Type

Stranded

Capacitance

42pF/m

Cross Sectional Area

0.128 mm²

Number of Strands

8

Outer Diameter

5.6mm

American Wire Gauge

26AWG

Standards Met

EIA, TIA

Cable Shape

Twisted Pair

Country of Origin

China

Product details

Category 6 U/FTP flexible cables, 250 MHz

The CAE Multimedia Connect Cat6 cable is an unshielded foil twisted pair (U/FTP) cable that is designed to give the performance needed to support high speed applications.

Features and Benefits

• Assembled in pairs
• Performance exceeds current set limits
• Features a synthetic separating tape and tear wires
• Individual shielding for each twisted pair
• Minimum bend radius of 8 x the cable diameter

Typical Applications

Used for the transmission of digital and analogue voice, data and video signals.

Standards

IEC 61156-5 and EN 50288-5-2.

You may be interested in