Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAL 3300 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 312-1841Brand: CALManufacturers Part No.: 331100000Distrelec Article No.: 30411200
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

CAL

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 3300

Series

3300

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Distrelec Product Id

30411200

Country of Origin

United Kingdom

Product details

CAL 3300 Temperature Controller

The CAL 3300 1/32DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL3300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

• 1 x 4 digit LED display with 2 outputs LED
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix datalogging software

CAL Temperature Controllers

Stock information temporarily unavailable.

AED 1,257.80

AED 1,257.80 Each (ex VAT)

AED 1,320.69

AED 1,320.69 Each (inc. VAT)

CAL 3300 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage

AED 1,257.80

AED 1,257.80 Each (ex VAT)

AED 1,320.69

AED 1,320.69 Each (inc. VAT)

CAL 3300 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAL

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 3300

Series

3300

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Distrelec Product Id

30411200

Country of Origin

United Kingdom

Product details

CAL 3300 Temperature Controller

The CAL 3300 1/32DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL3300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

• 1 x 4 digit LED display with 2 outputs LED
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix datalogging software

CAL Temperature Controllers