Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
±1% of reading
Cable Length
1m
Supply Voltage
24 V dc
Output Type
4-20 mA, Alarm
Minimum Temperature Sensed
-20°C
Light Source
Infrared
Maximum Temperature Sensed
+1000°C
Housing Material
Stainless Steel 316, Aluminium
Interface
Touch Screen Display
Mounting Type
M16 x 1 mm Thread
Diameter
18 mm
IP Rating
IP65 (Sensing Head)
Termination Type
Screw
Country of Origin
United Kingdom
Product details
PyroMini IR Temperature Sensors
Miniature infrared temperature sensor with optional high-ambient sensing head and touch screen. Sensing head and configurable electronics module with touch screen (optional) for temperature indication and configuration.
High-ambient sensing head (optional) withstands up to 180°C without cooling
Data logging to MicroSD Card (included) on touch screen models
4 to 20 mA and relay outputs
Alarm relay outputs rated 24 V DC (optional) - no need for separate trip amplifier
Temperature ranges from -20°C to 1000°C
Maximum, minimum, average and instantaneous readings, peak or valley hold, reflected energy compensation
Optional mounting brackets, air purge collar, laser sighting tool and protective window
Cable length: 1m
AED 2,919.63
AED 2,919.63 Each (ex VAT)
AED 3,065.61
AED 3,065.61 Each (inc. VAT)
1
AED 2,919.63
AED 2,919.63 Each (ex VAT)
AED 3,065.61
AED 3,065.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CalexSensor Type
mA Output Signal
Response Time
240 ms
Accuracy
±1% of reading
Cable Length
1m
Supply Voltage
24 V dc
Output Type
4-20 mA, Alarm
Minimum Temperature Sensed
-20°C
Light Source
Infrared
Maximum Temperature Sensed
+1000°C
Housing Material
Stainless Steel 316, Aluminium
Interface
Touch Screen Display
Mounting Type
M16 x 1 mm Thread
Diameter
18 mm
IP Rating
IP65 (Sensing Head)
Termination Type
Screw
Country of Origin
United Kingdom
Product details
PyroMini IR Temperature Sensors
Miniature infrared temperature sensor with optional high-ambient sensing head and touch screen. Sensing head and configurable electronics module with touch screen (optional) for temperature indication and configuration.
High-ambient sensing head (optional) withstands up to 180°C without cooling
Data logging to MicroSD Card (included) on touch screen models
4 to 20 mA and relay outputs
Alarm relay outputs rated 24 V DC (optional) - no need for separate trip amplifier
Temperature ranges from -20°C to 1000°C
Maximum, minimum, average and instantaneous readings, peak or valley hold, reflected energy compensation
Optional mounting brackets, air purge collar, laser sighting tool and protective window
Cable length: 1m