Calex EX-301-LT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, -20°C to +100°C

RS Stock No.: 220-5857Brand: CalexManufacturers Part No.: EX-301-LT-C-25
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

25m

Supply Voltage

12 → 24 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Maximum Temperature Sensed

+100°C

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,696.65

AED 4,696.65 Each (ex VAT)

AED 4,931.48

AED 4,931.48 Each (inc. VAT)

Calex EX-301-LT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, -20°C to +100°C

AED 4,696.65

AED 4,696.65 Each (ex VAT)

AED 4,931.48

AED 4,931.48 Each (inc. VAT)

Calex EX-301-LT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, -20°C to +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

25m

Supply Voltage

12 → 24 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Maximum Temperature Sensed

+100°C

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

Country of Origin

United Kingdom