Calex PMB201 RS-485 IR Temperature Sensor, 1m Cable, -20°C to +1000°C

RS Stock No.: 205-3247Brand: CalexManufacturers Part No.: PMB201
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Response Time

125 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

6 → 28 V dc

Output Type

RS-485 Modbus RTU

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Communication Protocol

MODBUS

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Interface

RS-485

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,071.63

AED 1,071.63 Each (ex VAT)

AED 1,125.21

AED 1,125.21 Each (inc. VAT)

Calex PMB201 RS-485 IR Temperature Sensor, 1m Cable, -20°C to +1000°C

AED 1,071.63

AED 1,071.63 Each (ex VAT)

AED 1,125.21

AED 1,125.21 Each (inc. VAT)

Calex PMB201 RS-485 IR Temperature Sensor, 1m Cable, -20°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Response Time

125 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

6 → 28 V dc

Output Type

RS-485 Modbus RTU

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Communication Protocol

MODBUS

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Interface

RS-485

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65

Country of Origin

United Kingdom