Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Calex PMU201 USB IR Temperature Sensor, 1.45m Cable, -20°C to +1000°C

RS Stock No.: 905-8783Brand: CalexManufacturers Part No.: PMU201
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Response Time

125 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1.45m

Supply Voltage

via USB

Output Type

Modbus, USB

Minimum Temperature Sensed

-20°C

Communication Protocol

MODBUS

Maximum Temperature Sensed

+1000°C

Light Source

Infrared

Interface

USB

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65

Country of Origin

United Kingdom

Product details

PyroMiniUSB Temperature Sensors

PyroMiniUSB infrared temperature sensors for benchtop, laboratory and education. USB cable and PC software included for data logging and configuration.

Miniature non-contact temperature sensor with USB communications
Measures from -20 ºC to 1000 ºC
USB cable and PC software included for data logging and configuration
Open Modbus protocol - use your own software to communicate with the sensor
Materials including paper, thick plastics, rubber, food and organic materials, as well as painted metals and most dirty, rusty or oily surfaces, are measured accurately, safety and cleanly.

Stock information temporarily unavailable.

AED 1,071.63

AED 1,071.63 Each (ex VAT)

AED 1,125.21

AED 1,125.21 Each (inc. VAT)

Calex PMU201 USB IR Temperature Sensor, 1.45m Cable, -20°C to +1000°C

AED 1,071.63

AED 1,071.63 Each (ex VAT)

AED 1,125.21

AED 1,125.21 Each (inc. VAT)

Calex PMU201 USB IR Temperature Sensor, 1.45m Cable, -20°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Response Time

125 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1.45m

Supply Voltage

via USB

Output Type

Modbus, USB

Minimum Temperature Sensed

-20°C

Communication Protocol

MODBUS

Maximum Temperature Sensed

+1000°C

Light Source

Infrared

Interface

USB

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65

Country of Origin

United Kingdom

Product details

PyroMiniUSB Temperature Sensors

PyroMiniUSB infrared temperature sensors for benchtop, laboratory and education. USB cable and PC software included for data logging and configuration.

Miniature non-contact temperature sensor with USB communications
Measures from -20 ºC to 1000 ºC
USB cable and PC software included for data logging and configuration
Open Modbus protocol - use your own software to communicate with the sensor
Materials including paper, thick plastics, rubber, food and organic materials, as well as painted metals and most dirty, rusty or oily surfaces, are measured accurately, safety and cleanly.