Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Calex PUA8-301 mA Output Signal USB IR Temperature Sensor, 1m Cable, -40°C to +1000°C

RS Stock No.: 133-6336Brand: CalexManufacturers Part No.: PUA151
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

200 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

6 → 28 V dc

Output Type

4-20 mA, USB

Minimum Temperature Sensed

-40°C

Light Source

Infrared

Communication Protocol

MODBUS

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Interface

USB

Mounting Type

M20 x 1 mm Thread

Diameter

27.6 mm

IP Rating

IP65

Termination Type

Cable

Country of Origin

United Kingdom

Product details

PyroUSB PC Configurable

PyroUSB PC configurable non-contact temperature sensor with 4 to 20 mA output.

USB PC configurable
Air/water cooled housing (PU151WJ only)
Temperature range: -40°C to 1000°C
Stainless steel housing, sealed to IP65
Quick and easy installation

Stock information temporarily unavailable.

AED 2,440.94

AED 2,440.94 Each (ex VAT)

AED 2,562.99

AED 2,562.99 Each (inc. VAT)

Calex PUA8-301 mA Output Signal USB IR Temperature Sensor, 1m Cable, -40°C to +1000°C

AED 2,440.94

AED 2,440.94 Each (ex VAT)

AED 2,562.99

AED 2,562.99 Each (inc. VAT)

Calex PUA8-301 mA Output Signal USB IR Temperature Sensor, 1m Cable, -40°C to +1000°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Sensor Type

mA Output Signal

Response Time

200 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

6 → 28 V dc

Output Type

4-20 mA, USB

Minimum Temperature Sensed

-40°C

Light Source

Infrared

Communication Protocol

MODBUS

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Interface

USB

Mounting Type

M20 x 1 mm Thread

Diameter

27.6 mm

IP Rating

IP65

Termination Type

Cable

Country of Origin

United Kingdom

Product details

PyroUSB PC Configurable

PyroUSB PC configurable non-contact temperature sensor with 4 to 20 mA output.

USB PC configurable
Air/water cooled housing (PU151WJ only)
Temperature range: -40°C to 1000°C
Stainless steel housing, sealed to IP65
Quick and easy installation