Calog Instruments UK 24mA Current Loop Calibrator

RS Stock No.: 829-8839Brand: Calog Instruments UKManufacturers Part No.: Calog Loop 2
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Absolute Maximum Current Measurement

24mA

Best Accuracy

0.02 %

Resolution

0.001 mA

Power Source

Battery

Country of Origin

South Africa

Product details

Calog LOOP II Handheld Calibrator

The Calog LOOP II is a high precision, multi-function, hand-held calibrator designed for the process control industry. Its speciality is milliamp loop powered instruments which it can measure, source and simulate. DC voltage and circuit continuity can also be measured.

Measure, source or simulate 0 to 24 mA
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Logged data is downloaded via the onboard USB port
Trend logging with programmable timebase of all measured values

Supplied with

Carry case, protective rubber boot, Li-ion battery, charger, test leads, SD card

You may be interested in
Fluke 705, 24mA Loop Calibrator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Calog Instruments UK 24mA Current Loop Calibrator

P.O.A.

Calog Instruments UK 24mA Current Loop Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 705, 24mA Loop Calibrator
P.O.A.Each (ex VAT)

Technical Document

Specifications

Absolute Maximum Current Measurement

24mA

Best Accuracy

0.02 %

Resolution

0.001 mA

Power Source

Battery

Country of Origin

South Africa

Product details

Calog LOOP II Handheld Calibrator

The Calog LOOP II is a high precision, multi-function, hand-held calibrator designed for the process control industry. Its speciality is milliamp loop powered instruments which it can measure, source and simulate. DC voltage and circuit continuity can also be measured.

Measure, source or simulate 0 to 24 mA
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Logged data is downloaded via the onboard USB port
Trend logging with programmable timebase of all measured values

Supplied with

Carry case, protective rubber boot, Li-ion battery, charger, test leads, SD card

You may be interested in
Fluke 705, 24mA Loop Calibrator
P.O.A.Each (ex VAT)