CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 30A, 4 mm² Wire, Screw Termination
RS Stock No.: 285-7306Brand: CAMDENBOSSManufacturers Part No.: 14831632Distrelec Article No.: 14831632
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
12
Current Rating
30A
Wire Size
4 mm²
Termination Method
Screw
Series
CTSN
Distrelec Product Id
14831632
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 13.90
AED 13.90 Each (ex VAT)
AED 14.60
AED 14.60 Each (inc. VAT)
CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 30A, 4 mm² Wire, Screw Termination
1
AED 13.90
AED 13.90 Each (ex VAT)
AED 14.60
AED 14.60 Each (inc. VAT)
CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 30A, 4 mm² Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
12
Current Rating
30A
Wire Size
4 mm²
Termination Method
Screw
Series
CTSN
Distrelec Product Id
14831632
Country of Origin
United Kingdom