Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS Enclosure for Raspberry Pi, Grey

RS Stock No.: 220-7115Brand: CAMDENBOSSManufacturers Part No.: CBHEX1-15-GY
brand-logo
View all in Development Board Enclosures

Technical Document

Specifications

For Use With

Raspberry Pi

Colour

Grey

External Dimensions

146 x 130 x 45mm

Body Material

ABS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 61.50

AED 61.50 Each (ex VAT)

AED 64.58

AED 64.58 Each (inc. VAT)

CAMDENBOSS Enclosure for Raspberry Pi, Grey

AED 61.50

AED 61.50 Each (ex VAT)

AED 64.58

AED 64.58 Each (inc. VAT)

CAMDENBOSS Enclosure for Raspberry Pi, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Raspberry Pi

Colour

Grey

External Dimensions

146 x 130 x 45mm

Body Material

ABS

Country of Origin

United Kingdom