Technical Document
Specifications
Brand
CAMDENBOSSFor Use With
ROCK 4C+ and ROCK 5A Single Board Computers
Colour
Black
Body Material
ABS
External Dimensions
146 x 130 x 45mm
Country of Origin
United Kingdom
AED 66.15
AED 66.15 Each (ex VAT)
AED 69.46
AED 69.46 Each (inc. VAT)
CAMDENBOSS ABS ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, Black
1
AED 66.15
AED 66.15 Each (ex VAT)
AED 69.46
AED 69.46 Each (inc. VAT)
CAMDENBOSS ABS ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSFor Use With
ROCK 4C+ and ROCK 5A Single Board Computers
Colour
Black
Body Material
ABS
External Dimensions
146 x 130 x 45mm
Country of Origin
United Kingdom