Technical Document
Specifications
Brand
CAMDENBOSSFor Use With
ROCK 4C+ and ROCK 5A Single Board Computers
Colour
White
Body Material
ABS
External Dimensions
146 x 130 x 45mm
Country of Origin
United Kingdom
AED 61.22
AED 61.22 Each (ex VAT)
AED 64.28
AED 64.28 Each (inc. VAT)
CAMDENBOSS ABS ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, White
1
AED 61.22
AED 61.22 Each (ex VAT)
AED 64.28
AED 64.28 Each (inc. VAT)
CAMDENBOSS ABS ROCK SBC Case for use with ROCK 4C+ and ROCK 5A Single Board Computers, White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSFor Use With
ROCK 4C+ and ROCK 5A Single Board Computers
Colour
White
Body Material
ABS
External Dimensions
146 x 130 x 45mm
Country of Origin
United Kingdom