CAMDENBOSS Polycarbonate Case for use with Raspberry Pi Case in Grey

Technical Document
Specifications
Brand
CAMDENBOSSFor Use With
Raspberry Pi Case
Series
CBRPI
Colour
Grey
External Dimensions
88 x 90 x 58mm
Body Material
Polycarbonate
Cut-Out Type
SD Card
Country of Origin
Japan
AED 3,908.85
AED 78.177 Each (In a Pack of 50) (ex VAT)
AED 4,104.29
AED 82.086 Each (In a Pack of 50) (inc. VAT)
50
AED 3,908.85
AED 78.177 Each (In a Pack of 50) (ex VAT)
AED 4,104.29
AED 82.086 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSFor Use With
Raspberry Pi Case
Series
CBRPI
Colour
Grey
External Dimensions
88 x 90 x 58mm
Body Material
Polycarbonate
Cut-Out Type
SD Card
Country of Origin
Japan