CAMDENBOSS CBR Series White Vented Room Sensor Enclosure, 86 x 86 x 25.5mm

RS Stock No.: 881-4440Brand: CAMDENBOSSManufacturers Part No.: CBRS01VWHDistrelec Article No.: 30021539
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

External Height

86 mm

External Width

86 mm

External Dimensions

86 x 86 x 25.5mm

Colour

White

Shielded

No

Series

CBR

Distrelec Product Id

30021539

Country of Origin

United Kingdom

Product details

CamdenBoss Room Sensor Enclosure

A room sensor style enclosure designed for wall mount applications.

Moulded in ABS UL94-V0
Front and back clip together (tool required for disassembly once wall mounted)
Internal PCB Mount pillars moulded into the front and back sections of the housing
Internal clips for snap-in PCB
Recessed front face for overlay
Recessed rear face for additional labelling
Solid and vented top versions available
Rear knockout for cable entry (20mm dia.)

Stock information temporarily unavailable.

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

CAMDENBOSS CBR Series White Vented Room Sensor Enclosure, 86 x 86 x 25.5mm

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

CAMDENBOSS CBR Series White Vented Room Sensor Enclosure, 86 x 86 x 25.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

86 mm

External Width

86 mm

External Dimensions

86 x 86 x 25.5mm

Colour

White

Shielded

No

Series

CBR

Distrelec Product Id

30021539

Country of Origin

United Kingdom

Product details

CamdenBoss Room Sensor Enclosure

A room sensor style enclosure designed for wall mount applications.

Moulded in ABS UL94-V0
Front and back clip together (tool required for disassembly once wall mounted)
Internal PCB Mount pillars moulded into the front and back sections of the housing
Internal clips for snap-in PCB
Recessed front face for overlay
Recessed rear face for additional labelling
Solid and vented top versions available
Rear knockout for cable entry (20mm dia.)