CAMDENBOSS Male Circular Connector Dust Cap, Shell Size 102 IP68 Rated, Metal

RS Stock No.: 174-7778Brand: CAMDENBOSSManufacturers Part No.: CCT11
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Male

Shell Size

102

IP Rating

IP68

Material

Metal

Cord Included

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 61.58

AED 61.58 Each (ex VAT)

AED 64.66

AED 64.66 Each (inc. VAT)

CAMDENBOSS Male Circular Connector Dust Cap, Shell Size 102 IP68 Rated, Metal

AED 61.58

AED 61.58 Each (ex VAT)

AED 64.66

AED 64.66 Each (inc. VAT)

CAMDENBOSS Male Circular Connector Dust Cap, Shell Size 102 IP68 Rated, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 61.58
10 - 19AED 57.70
20 - 49AED 54.50
50 - 99AED 51.76
100+AED 48.35

Technical Document

Specifications

Gender

Male

Shell Size

102

IP Rating

IP68

Material

Metal

Cord Included

Yes

Country of Origin

China