Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS CE Series Roller Lever Limit Switch, IP67, Metal Housing, 400V ac Max

RS Stock No.: 281-9497Brand: CAMDENBOSSManufacturers Part No.: CE70.0.FMDistrelec Article No.: 30221692
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

IP Rating

IP67

Housing Material

Metal

Maximum AC Voltage

400V

Series

CE

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,478.40

AED 147.84 Each (In a Pack of 10) (ex VAT)

AED 1,552.32

AED 155.232 Each (In a Pack of 10) (inc. VAT)

CAMDENBOSS CE Series Roller Lever Limit Switch, IP67, Metal Housing, 400V ac Max

AED 1,478.40

AED 147.84 Each (In a Pack of 10) (ex VAT)

AED 1,552.32

AED 155.232 Each (In a Pack of 10) (inc. VAT)

CAMDENBOSS CE Series Roller Lever Limit Switch, IP67, Metal Housing, 400V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

IP Rating

IP67

Housing Material

Metal

Maximum AC Voltage

400V

Series

CE

Country of Origin

Italy