Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
3
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors
AED 65.10
AED 65.10 1 Bag of 10 (ex VAT)
AED 68.36
AED 68.36 1 Bag of 10 (inc. VAT)
1
AED 65.10
AED 65.10 1 Bag of 10 (ex VAT)
AED 68.36
AED 68.36 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | AED 65.10 |
50 - 99 | AED 63.16 |
100+ | AED 60.90 |
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
3
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors