CAMDENBOSS CHTB Series Terminal Block, 2-Way, 32A, 4 mm2 Wire, Screw Termination
RS Stock No.: 280-5436Brand: CAMDENBOSSManufacturers Part No.: CHTB4/2NDistrelec Article No.: 14831095

Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
2
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw
Series
CHTB
Distrelec Product Id
14831095
Country of Origin
Spain
Stock information temporarily unavailable.
AED 5.30
AED 5.30 Each (ex VAT)
AED 5.57
AED 5.57 Each (inc. VAT)
CAMDENBOSS CHTB Series Terminal Block, 2-Way, 32A, 4 mm2 Wire, Screw Termination
1
AED 5.30
AED 5.30 Each (ex VAT)
AED 5.57
AED 5.57 Each (inc. VAT)
CAMDENBOSS CHTB Series Terminal Block, 2-Way, 32A, 4 mm2 Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
2
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw
Series
CHTB
Distrelec Product Id
14831095
Country of Origin
Spain